
SSF67A25B100PM12 | ||
---|---|---|
Digi-Key Part Number | 725-1313-ND | |
Manufacturer | ||
Manufacturer Product Number | SSF67A25B100PM12 | |
Description | DL LVL FLOATSW 127MM TOTAL L | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SSF67A25B100PM12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Sensata-Cynergy3 | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Liquid | |
Output Type | Switch (2) (Single Float) | |
Output Configuration | SPST-NO, SPST-NC | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | 0.984", 3.937" (25mm, 100mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | 135°C | |
Voltage Rating | 120VDC, 250VAC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SSF67PM12 Series |
CAD Models | SSF67A25B100PM12 Models |
HTML Datasheet | SSF67PM12 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹22,912.58000 | ₹22,912.58 |
10 | ₹21,821.84700 | ₹2,18,218.47 |
Attribute | Description |
---|---|
Other Names | 725-1313 |
Standard Package | 1 |