SSF67A25B175PM12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF67A25B175PM12

Digi-Key Part Number
725-1316-ND
Manufacturer
Manufacturer Product Number
SSF67A25B175PM12
Description
DL LVL FLOATSW 202MM TOTAL L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Cynergy3
Series
Package
Bulk
Product Status
Active
Type
Liquid
Output Type
Switch (2) (Single Float)
Output Configuration
SPST-NO, SPST-NC
Current
600 mA
Minimum Liquid Specific Gravity
0.8
Switch Actuation Level
0.984", 6.890" (25mm, 175mm)
Mounting Type
Panel Mount, M16x2 Thread
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
135°C
Voltage Rating
120VDC, 250VAC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 21,022.58000₹ 21,022.58
10₹ 20,021.73200₹ 2,00,217.32
50₹ 19,111.64500₹ 9,55,582.25
100₹ 18,549.32830₹ 18,54,932.83
Additional Resources
AttributeDescription
Other Names725-1316
Standard Package1