SSF67V70S1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF67V70S1000

Digi-Key Part Number
725-1140-ND
Manufacturer
Manufacturer Product Number
SSF67V70S1000
Description
SENSOR LEVEL 70-1000MM 4-20MA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Cynergy3
Series
Package
Bulk
Product Status
Active
Type
Liquid
Output Type
Analog (Single Float)
Output Configuration
4mA ~ 20mA
Minimum Liquid Specific Gravity
0.8
Switch Actuation Level
2.756", 39.370" (70mm, 1000mm)
Mounting Type
Panel Mount, M16x2 Thread
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
135°C
Voltage Rating
120VDC, 240VAC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9026.10.2080
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 1,35,280.17000₹ 1,35,280.17
Additional Resources
AttributeDescription
Other Names725-1140
Standard Package1