SSH66XU12N100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSH66XU12N100

Digi-Key Part Number
725-1147-ND
Manufacturer
Manufacturer Product Number
SSH66XU12N100
Description
SWITCH HORIZ SS .5A INT/EXT MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Cynergy3
Series
Package
Bulk
Product Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
500 mA
Minimum Liquid Specific Gravity
0.75
Switch Actuation Level
-
Mounting Type
Male 1/2" (12.7mm) NPT
Material - Housing & Prism
304 Stainless Steel, 316 Stainless Steel
Operating Temperature
120°C
Voltage Rating
300VAC, 300VDC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 18,590.07000₹ 18,590.07
10₹ 17,705.31300₹ 1,77,053.13
50₹ 16,900.52120₹ 8,45,026.06
100₹ 16,402.92980₹ 16,40,292.98
Additional Resources
AttributeDescription
Other Names725-1147
Standard Package1