TSSF212Y100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSF212Y100

Digi-Key Part Number
725-1534-ND
Manufacturer
Manufacturer Product Number
TSSF212Y100
Description
FLOAT SENS LIQ SPST-NO 300V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Cynergy3
Series
Package
Bulk
Product Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NO
Minimum Liquid Specific Gravity
0.8
Switch Actuation Level
0.905" (23.0mm)
Mounting Type
Male 1/2" (12.7mm) NPT
Material - Housing & Prism
304 Stainless Steel, 316 Stainless Steel
Operating Temperature
-20°C ~ 120°C
Voltage Rating
300VAC, 300VDC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 12,976.48000₹ 12,976.48
10₹ 12,358.92400₹ 1,23,589.24
50₹ 11,796.62320₹ 5,89,831.16
100₹ 11,449.53220₹ 11,44,953.22