3UG45011AW30 | |
---|---|
DigiKey Part Number | 3473-3UG45011AW30-ND |
Manufacturer | |
Manufacturer Product Number | 3UG45011AW30 |
Description | LIQUID LEVEL MONITOR, 5-100 KOHM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level 24 ~ 240VAC/DC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3UG45011AW30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Sensitivity | 2 ~ 200kOhm | |
Features | - | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | - | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20,942.91000 | ₹20,942.91 |
10 | ₹20,244.37700 | ₹2,02,443.77 |
25 | ₹18,848.23520 | ₹4,71,205.88 |