150 µH Unshielded Inductor 980 mA 544mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC104-151

DigiKey Part Number
SC104-151-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC104-151
Description
FIXED IND 150UH 980MA 544 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Inductor 980 mA 544mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
544mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.406" L x 0.366" W (10.30mm x 9.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.169" (4.30mm)
Current - Saturation (Isat)
610mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹37.31168₹74,623.36