SC43B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC43B-100

Digi-Key Part Number
SC43B-100-ND - Tape & Reel (TR)
Manufacturer
Signal Transformer
Manufacturer Product Number
SC43B-100
Supplier
Description
FIXED IND 10UH 1.3A 182 MOHM SMD
Detailed Description
10 µH Unshielded Wirewound Inductor 1.3 A 182mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
1.3 A
Current - Saturation (Isat)
840mA
Shielding
Unshielded
DC Resistance (DCR)
182mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.169" W (4.80mm x 4.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package1,500