514CCC001132AAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

571AJA001863DG

Digi-Key Part Number
571AJA001863DG-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
571AJA001863DG
Supplier
Description
XTAL OSC VCXO 978.0000MHZ LVPECL
Detailed Description
978 MHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency
978 MHz
Function
Enable/Disable (Reprogrammable)
Output
LVPECL
Voltage - Supply
2.97V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±130ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package50