SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1430-040LF

Digi-Key Part Number
863-1733-2-ND - Tape & Reel (TR)
863-1733-1-ND - Cut Tape (CT)
863-1733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1430-040LF
Description
DIODE VARACTOR
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Varactors Single 30 V Surface Mount SOD-882
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance @ Vr, F
0.7pF @ 4V, 50MHz
Capacitance Ratio
3.8
Capacitance Ratio Condition
C0/C30
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
1680 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
SOD-882
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.59.0080
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹55.52000₹55.52
10₹48.73900₹487.39
25₹45.81640₹1,145.41
100₹37.38300₹3,738.30
250₹34.72640₹8,681.60
500₹29.55368₹14,776.84
1,000₹23.64294₹23,642.94
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000₹22.16526₹66,495.78