AOSP2000+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOSP2000+

Digi-Key Part Number
2260-AOSP2000+-ND
Manufacturer
SRA Soldering Products
Manufacturer Product Number
AOSP2000+
Supplier
Description
LEAD FREE SOLDER POT SP2000+ WIT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SRA Soldering Products
Series
Package
Box
Part Status
Active
Type
Solder Pot
Wattage
600W
Voltage - Input
110V
Plug Type
Included, Not Specified
Voltage - Output
-
Control/Display Type
Digital
Includes
-
Base Unit
SP2000+
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
392°F ~ 896°F (200°C ~ 480°C)
Features
Ceramic Heater, ESD Safe
Tip Cleaner
Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.19.0000
All prices are in INR
Box
QtyUnit PriceExt Price
1₹ 22,256.26000₹ 22,256.26
Additional Resources
AttributeDescription
Other Names
028841770739
2260-AOSP2000+
28841770739
Standard Package1