8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C32-DFMN6TP

Digi-Key Part Number
497-15755-2-ND - Tape & Reel (TR)
497-15755-1-ND - Cut Tape (CT)
497-15755-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
M24C32-DFMN6TP
Supplier
Description
IC EEPROM 32KBIT I2C 1MHZ 8SO
Detailed Description
EEPROM Memory IC 32Kb (4K x 8) I²C 1 MHz 450 ns 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
32Kb (4K x 8)
Memory Interface
I²C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 25.50000₹ 25.50
10₹ 25.12800₹ 251.28
25₹ 23.34320₹ 583.58
50₹ 23.20800₹ 1,160.40
100₹ 20.61270₹ 2,061.27
250₹ 20.34872₹ 5,087.18
500₹ 20.04118₹ 10,020.59
1,000₹ 19.50635₹ 19,506.35
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500₹ 19.08464₹ 47,711.60
5,000₹ 18.81071₹ 94,053.55

Additional Resources
AttributeDescription
Other Names
497-15755-2
497-15755-1
497-15755-6
M24C32-DFMN6TP-ND
2266-M24C32-DFMN6TP
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
M24C32-FMN6TPSTMicroelectronics1,320497-15758-1-ND₹ 20.25000Similar