16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT138RM13TR

Digi-Key Part Number
497-1900-2-ND - Tape & Reel (TR)
497-1900-1-ND - Cut Tape (CT)
497-1900-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
M74HCT138RM13TR
Supplier
Description
IC DECODER/DEMUX 1 X 3:8 16SO
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
497-1900-1
497-1900-2-NDR
497-1900-6
497-1900-1-NDR
497-1900-2
Standard Package2,500
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC74HCT138ADR2Gonsemi2,32,363488-MC74HCT138ADR2GCT-ND₹ 46.51000Direct
CD74HCT138MTexas Instruments818296-12832-5-ND₹ 100.51000Similar
SN74HCT138NSRTexas Instruments283296-29189-1-ND₹ 57.01000Similar
CD74HCT138M96G4Texas Instruments1,544CD74HCT138M96G4-ND₹ 19.50260Similar
SN74HCT138DTexas Instruments2,721296-8387-5-ND₹ 96.76000Similar