144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC560P50L5CEFBR

Digi-Key Part Number
497-11617-2-ND - Tape & Reel (TR)
Manufacturer
STMicroelectronics
Manufacturer Product Number
SPC560P50L5CEFBR
Supplier
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Detailed Description
e200z0h series Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
e200z0h
Core Size
32-Bit
Speed
64MHz
Connectivity
CANbus, LINbus, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
107
Program Memory Size
512KB (512K x 8)
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
40K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 26x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
497-11617-2
497-11617-1
-497-11617-1
-497-11617-2
497-11617-6
-497-11617-6
Standard Package500