32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST72F324K6TC/TR

Digi-Key Part Number
ST72F324K6TC/TR-ND - Tape & Reel (TR)
Manufacturer
STMicroelectronics
Manufacturer Product Number
ST72F324K6TC/TR
Supplier
Description
IC MCU 8BIT 32KB FLASH 32LQFP
Detailed Description
ST7 series Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
ST7
Core Size
8-Bit
Speed
8MHz
Connectivity
SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
3.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-LQFP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package2,400