STEVAL-ISA089V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA089V1

Digi-Key Part Number
497-12915-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STEVAL-ISA089V1
Supplier
Description
BOARD EVAL FOR L5972D
Detailed Description
L5972D series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
3.3V
Current - Output
1.5A
Voltage - Input
4.4V ~ 25V
Regulator Topology
Buck
Frequency - Switching
250kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
L5972D
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180