STEVAL-MKI204V1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-MKI204V1K

Digi-Key Part Number
497-18504-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STEVAL-MKI204V1K
Supplier
Description
STLM75 EVAL BOARD
Detailed Description
STLM75 series Temperature Sensor Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Bulk
Part Status
Active
Sensor Type
Temperature
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Supplied Contents
Board(s)
Utilized IC / Part
STLM75
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 2,344.06000₹ 2,344.06
Additional Resources
AttributeDescription
Other Names497-18504
Standard Package1