143-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32F746ZGY6TR

Digi-Key Part Number
497-18797-2-ND - Tape & Reel (TR)
497-18797-1-ND - Cut Tape (CT)
497-18797-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM32F746ZGY6TR
Supplier
Description
IC MCU 32BIT 1MB FLASH 143CSP
Detailed Description
ARM® Cortex®-M7 series Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
216MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O
114
Program Memory Size
1MB (1M x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
320K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
143-UFBGA, WLCSP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 1,148.40000₹ 1,148.40
10₹ 1,055.61600₹ 10,556.16
25₹ 1,011.88480₹ 25,297.12
100₹ 911.59650₹ 91,159.65
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000₹ 911.59653₹ 45,57,982.65