497~5B_ME_V2~T~48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32L083CZT6

Digi-Key Part Number
497-18824-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM32L083CZT6
Supplier
Description
IC MCU 32BIT 192KB FLASH 48LQFP
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
ARM® Cortex®-M0+ series Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 48-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O
40
Program Memory Size
192KB (192K x 8)
Program Memory Type
FLASH
EEPROM Size
6K x 8
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
All prices are in INR
Tray
QtyUnit PriceExt Price
1₹ 594.83000₹ 594.83
10₹ 534.14600₹ 5,341.46
25₹ 504.93720₹ 12,623.43
80₹ 437.61775₹ 35,009.42
230₹ 415.17383₹ 95,489.98
440₹ 374.03055₹ 1,64,573.44
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.