32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8L101K3U6

Digi-Key Part Number
497-11561-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM8L101K3U6
Supplier
Description
IC MCU 8BIT 8KB FLASH 32UFQFPN
Detailed Description
STM8 series Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-UFQFPN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tray
Part Status
Active
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Infrared, POR, PWM, WDT
Number of I/O
30
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-UFQFPN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in INR
Tray
QtyUnit PriceExt Price
2,940₹ 82.75108₹ 2,43,288.18
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.