STPS1545DY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STPS1545DY
TO-220AC

STPS1545DY

Digi-Key Part Number
497-13539-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STPS1545DY
Supplier
Description
DIODE SCHOTTKY 45V 15A TO220AC
Detailed Description
Diode Schottky 45 V 15A Through Hole TO-220AC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tube
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Through Hole
Package / Case
TO-220-2
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in INR
Tube
QtyUnit PriceExt Price
1₹ 131.27000₹ 131.27
10₹ 117.84100₹ 1,178.41
100₹ 94.73010₹ 9,473.01
500₹ 77.82888₹ 38,914.44
1,000₹ 70.75318₹ 70,753.18
Additional Resources
AttributeDescription
Other Names
497-13539
-497-13539
Standard Package50