TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-3
TO-247-3 HiP

STW56NM60N

Digi-Key Part Number
497-13286-5-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STW56NM60N
Supplier
Description
MOSFET N-CH 600V 45A TO247
Detailed Description
N-Channel 600 V 45A (Tc) 300W (Tc) Through Hole TO-247-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tube
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
45A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 22.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
TO-247-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
497-13286-5
-497-13286-5
Standard Package30
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FCH070N60Eonsemi135FCH070N60EOS-ND₹ 603.83000Similar
FCA47N60onsemi1,596FCA47N60-ND₹ 747.10000Similar
FCH47N60Nonsemi2411990-FCH47N60N-ND₹ 797.36000Similar
IXFK80N60P3IXYS140IXFK80N60P3-ND₹ 1,240.67000Similar