
TD352ID | |
---|---|
DigiKey Part Number | 497-TD352ID-ND |
Manufacturer | |
Manufacturer Product Number | TD352ID |
Description | IC GATE DRVR HIGH-SIDE 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TD352ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 12V ~ 26V | |
Logic Voltage - VIL, VIH | 0.8V, 4.2V | |
Current - Peak Output (Source, Sink) | 1.3A, 1.7A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 100ns, 100ns (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹220.64000 | ₹220.64 |
10 | ₹164.33200 | ₹1,643.32 |
25 | ₹150.20720 | ₹3,755.18 |
100 | ₹134.68540 | ₹13,468.54 |
300 | ₹126.03293 | ₹37,809.88 |
500 | ₹122.83376 | ₹61,416.88 |
1,000 | ₹119.16462 | ₹1,19,164.62 |
2,500 | ₹115.29240 | ₹2,88,231.00 |
5,000 | ₹112.95785 | ₹5,64,789.25 |