8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082BCDT

Digi-Key Part Number
497-11988-2-ND - Tape & Reel (TR)
497-11988-1-ND - Cut Tape (CT)
497-11988-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
TL082BCDT
Supplier
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Detailed Description
J-FET Amplifier 2 Circuit - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
J-FET
Number of Circuits
2
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
1 mV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 84.76000₹ 84.76
10₹ 75.53500₹ 755.35
25₹ 71.70960₹ 1,792.74
100₹ 58.90540₹ 5,890.54
250₹ 55.06336₹ 13,765.84
500₹ 48.65898₹ 24,329.49
1,000₹ 42.28164₹ 42,281.64
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500₹ 42.28134₹ 1,05,703.35
Additional Resources
AttributeDescription
Other Names
497-11988-2
497-11988-1
497-11988-6
-497-11988-1
-497-11988-2
Standard Package2,500
Substitutes (91)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OPA2130UARochester Electronics, LLC90,6922156-OPA2130UA-ND₹ 561.82000Similar
TLE2062ACDRochester Electronics, LLC2,1962156-TLE2062ACD-ND₹ 242.28226Similar
LM833MTexas Instruments1,669296-LM833M-ND₹ 114.02000Similar
TL062CDRTexas Instruments833296-1281-1-ND₹ 31.50000Similar
TLE2061MDTexas Instruments80296-10395-5-ND₹ 265.54000Similar