cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC40DTBH-S189

Digi-Key Part Number
ABC40DTBH-S189-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
ABC40DTBH-S189
Supplier
Description
CONN EDGE DUAL FMALE 80POS 0.100
Manufacturer Standard Lead Time
3
Detailed Description
80 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Sullins Connector Solutions
-
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
40
Number of Positions
80
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Loop Bellows
Color
-
Flange Feature
Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 150°C
Material - Insulation
Polyphenylene Sulfide (PPS)
1 (Unlimited)
EAR99
8536.69.4040
All prices are in INR
Tray
QtyUnit PriceExt Price
10₹ 1,729.09100₹ 17,290.91
1