cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA50DCKS-S288

Digi-Key Part Number
ECA50DCKS-S288-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
ECA50DCKS-S288
Supplier
Description
CONN EDGE DUAL FMALE 100POS .125
Manufacturer Standard Lead Time
3
Detailed Description
100 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Sullins Connector Solutions
-
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
50
Number of Positions
100
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.125" (3.18mm)
Read Out
Dual
Features
Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Loop Bellows
Color
-
Flange Feature
Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
1 (Unlimited)
EAR99
8536.69.4040
All prices are in INR
Tray
QtyUnit PriceExt Price
10₹ 877.80700₹ 8,778.07
1