cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGM43DRSD-S273

Digi-Key Part Number
EGM43DRSD-S273-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
EGM43DRSD-S273
Supplier
Description
CONN EDGE DUAL FMALE 86POS 0.156
Detailed Description
86 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Sullins Connector Solutions
-
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
43
Number of Positions
86
Card Thickness
0.093" (2.36mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Loop Bellows
Color
Blue
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
1 (Unlimited)
EAR99
8536.69.4040
1