
MH40201V3-C03A-E99 | |
|---|---|
DigiKey Part Number | 259-MH40201V3-C03A-E99-ND |
Manufacturer | |
Manufacturer Product Number | MH40201V3-C03A-E99 |
Description | DC BLOWER 22.2MM |
Customer Reference | |
Detailed Description | Fan Blower 13VDC Square - 40mm L x 40mm H Vapo-Bearing™ 0.700 CFM (0.020m³/min) 6 Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 22.20mm | |
Air Flow | 0.700 CFM (0.020m³/min) | |
Static Pressure | 0.020 in H2O (5.0 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Thermistor | |
Noise | 27.0dB(A) | |
Power (Watts) | 0.6 W | |
RPM | ||
Termination | 6 Pin | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 221°F (-40 ~ 105°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.046A | |
Voltage Range | 8 ~ 16VDC | |
Material - Frame | Polyamide (PA66), Nylon 6/6, Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |