
RR0816P-271-D | |
|---|---|
DigiKey Part Number | RR08P270DTR-ND - Tape & Reel (TR) RR08P270DCT-ND - Cut Tape (CT) RR08P270DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-271-D |
Description | RES SMD 270 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-271-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.10000 | ₹9.10 |
| 10 | ₹2.27400 | ₹22.74 |
| 25 | ₹2.11040 | ₹52.76 |
| 50 | ₹2.01940 | ₹100.97 |
| 100 | ₹1.90110 | ₹190.11 |
| 250 | ₹1.76464 | ₹441.16 |
| 500 | ₹1.66640 | ₹833.20 |
| 1,000 | ₹1.57634 | ₹1,576.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.47847 | ₹7,392.35 |
| 10,000 | ₹1.27008 | ₹12,700.80 |
| 15,000 | ₹1.26271 | ₹18,940.65 |
| 25,000 | ₹1.25423 | ₹31,355.75 |
| 35,000 | ₹1.24915 | ₹43,720.25 |
| 50,000 | ₹1.24416 | ₹62,208.00 |
| 60,000 | ₹1.24175 | ₹74,505.00 |
| 1,20,000 | ₹1.22960 | ₹1,47,552.00 |
| 1,25,000 | ₹1.22710 | ₹1,53,387.50 |