
NRV2010T2R2MGF | |
|---|---|
DigiKey Part Number | 587-4293-2-ND - Tape & Reel (TR) 587-4293-1-ND - Cut Tape (CT) 587-4293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV2010T2R2MGF |
Description | FIXED IND 2.2UH 1.1A 175MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.1 A 175mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 175mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.05000 | ₹15.05 |
| 10 | ₹12.39300 | ₹123.93 |
| 25 | ₹11.43680 | ₹285.92 |
| 50 | ₹10.78180 | ₹539.09 |
| 100 | ₹10.17090 | ₹1,017.09 |
| 250 | ₹9.41144 | ₹2,352.86 |
| 500 | ₹8.87148 | ₹4,435.74 |
| 1,000 | ₹8.36425 | ₹8,364.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹7.57165 | ₹18,929.12 |
| 5,000 | ₹7.13932 | ₹35,696.60 |
| 7,500 | ₹6.89807 | ₹51,735.52 |
| 12,500 | ₹6.60600 | ₹82,575.00 |
| 17,500 | ₹6.42048 | ₹1,12,358.40 |
| 25,000 | ₹6.22972 | ₹1,55,743.00 |
| 62,500 | ₹5.76585 | ₹3,60,365.62 |
| 1,25,000 | ₹5.65422 | ₹7,06,777.50 |