
C1005X5R1V105K050BE | |
---|---|
DigiKey Part Number | 445-175218-2-ND - Tape & Reel (TR) 445-175218-1-ND - Cut Tape (CT) 445-175218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V105K050BE |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1V105K050BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.48000 | ₹14.48 |
10 | ₹8.00800 | ₹80.08 |
100 | ₹4.94950 | ₹494.95 |
1,000 | ₹3.36926 | ₹3,369.26 |
2,500 | ₹2.97688 | ₹7,442.20 |
5,000 | ₹2.74090 | ₹13,704.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹2.35602 | ₹23,560.20 |
20,000 | ₹2.24736 | ₹44,947.20 |
30,000 | ₹2.23740 | ₹67,122.00 |
50,000 | ₹2.13783 | ₹1,06,891.50 |
70,000 | ₹2.13121 | ₹1,49,184.70 |
1,00,000 | ₹2.12472 | ₹2,12,472.00 |
2,50,000 | ₹2.04994 | ₹5,12,485.00 |