
DEA202450BT-7041E1 | |
|---|---|
DigiKey Part Number | 445-3384-2-ND - Tape & Reel (TR) 445-3384-1-ND - Cut Tape (CT) 445-3384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA202450BT-7041E1 |
Description | RF FILTER BANDPASS 2.441GHZ 0805 |
Customer Reference | |
Detailed Description | 2.441GHz Center Frequency Band Pass RF Filter (Radio Frequency) 78MHz Bandwidth 5dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA202450BT-7041E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 2.441GHz Center | |
Bandwidth | 78MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.028" (0.70mm) |