
NTCG203BH102JT1 | ||
---|---|---|
Digi-Key Part Number | 445-175452-2-ND - Tape & Reel (TR) 445-175452-1-ND - Cut Tape (CT) 445-175452-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTCG203BH102JT1 | |
Description | THERMISTOR NTC 1KOHM 3100K 0805 | |
Detailed Description | NTC Thermistor 1k 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TDK Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Basics of NTC and PTC Thermistors - Another Teaching Moment |
Environmental Information | TDK Corporation Environment Page |
Design Resources | Chip NTC Thermistor Simulation |
PCN Obsolescence/ EOL | NTC Thermistors EOL/Obs 17/Nov/2023 |
PCN Design/Specification | NTC Dummy Pattern 24/Nov/2022 |
HTML Datasheet | NTCG Series Brochure |
Forum Discussions | Chip NTC Thermistor FAQs |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹19.18000 | ₹19.18 |
10 | ₹16.17400 | ₹161.74 |
25 | ₹14.23960 | ₹355.99 |
50 | ₹13.35580 | ₹667.79 |
100 | ₹11.38830 | ₹1,138.83 |
500 | ₹9.41580 | ₹4,707.90 |
1,000 | ₹7.88263 | ₹7,882.63 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | ₹7.88305 | ₹15,766.10 |
4,000 | ₹7.44494 | ₹29,779.76 |
6,000 | ₹7.00711 | ₹42,042.66 |
10,000 | ₹6.35013 | ₹63,501.30 |
20,000 | ₹6.24066 | ₹1,24,813.20 |
50,000 | ₹6.13120 | ₹3,06,560.00 |
Attribute | Description |
---|---|
Other Names | 445-175452-1 445-175452-2 NTCG203BH102JT1-ND 445-175452-6 |
Standard Package | 2,000 |