
B41866C4228M000 | |
|---|---|
DigiKey Part Number | 495-B41866C4228M000-ND |
Manufacturer | |
Manufacturer Product Number | B41866C4228M000 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41866C4228M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.895 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹252.34000 | ₹252.34 |
| 10 | ₹168.13300 | ₹1,681.33 |
| 50 | ₹133.18340 | ₹6,659.17 |
| 250 | ₹110.37256 | ₹27,593.14 |
| 500 | ₹103.18790 | ₹51,593.95 |
| 1,000 | ₹97.22055 | ₹97,220.55 |
| 2,500 | ₹90.85511 | ₹2,27,137.77 |
| 5,000 | ₹90.59086 | ₹4,52,954.30 |