
B43705B9478M000 | |
|---|---|
DigiKey Part Number | 495-B43705B9478M000-ND |
Manufacturer | |
Manufacturer Product Number | B43705B9478M000 |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 20.5 A @ 100 Hz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,556.85000 | ₹9,556.85 |
| 16 | ₹7,541.36625 | ₹1,20,661.86 |