44A0111-22-9-15CS3144L193

DigiKey Part Number
44A0111-22-9-15CS3144L193-ND
Manufacturer
Manufacturer Product Number
44A0111-22-9-15CS3144L193
Description
44A0111-22-9-15CS3144-L193
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Wire
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
-
Wire Gauge
-
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
-
Voltage
-
Operating Temperature
-
Jacket Color
-
Ratings
-
Features
-
Spool Size
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5,000₹16.29067₹81,453.35
Manufacturers Standard Package