862546-6 | |
---|---|
DigiKey Part Number | 2266-862546-6-ND |
Manufacturer | |
Manufacturer Product Number | 862546-6 |
Description | LGH-1/2 PLG TO LGH-1/2 PLG 18" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to LGH-1/2 Plug Unshielded 18.00" (457.200mm) |
Datasheet | Datasheet |
EDA/CAD Models | 862546-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Connector Type | LGH-1/2 Plug to LGH-1/2 Plug | |
Length | 18.00" (457.200mm) | |
Voltage | 10 kV | |
Barrel Depth | 0.53" (13.46mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Polyester, Glass Filled | |
Base Product Number |