
MTCB1X-XXX-106 | |
|---|---|
DigiKey Part Number | A139092-ND |
Manufacturer | |
Manufacturer Product Number | MTCB1X-XXX-106 |
Description | I/O CONN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Insert Connector Solder |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination Solder |
Part Status Active | Wire Type Discrete |
Connector Type Insert | Features Sealed |
Contact Type Female Socket | Color Black |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | ₹11,992.84000 | ₹5,63,663.48 |