1-1892787-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1892787-0

Digi-Key Part Number
A117171-ND
Manufacturer
Manufacturer Product Number
1-1892787-0
Description
CONN RCPT 53POS PCB
Detailed Description
53 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Product Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
-
Number of Positions
53
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit, Solder
Contact Layout, Typical
35 Signal, 18 Power
Features
Guide Pin
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040

Other Suppliers on Digi-Key

125In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names
-1-1892787-0-SI
A117171
2266-1-1892787-0
Standard Package18