1-1926720-6 | ||
---|---|---|
Digi-Key Part Number | A108906-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1926720-6 | |
Description | CONN HEADER 27POS EDGE MNT | |
Manufacturer Standard Lead Time | 25 Weeks | |
Detailed Description | 27 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tray | |
Product Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | - | |
Number of Positions | 27 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 15 Signal, 12 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 16A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250V | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1926720 Drawing |
HTML Datasheet | 1926720 Drawing |
EDA Models | 1-1926720-6 by SnapEDA |
3D Drawings | 1-1926720-6.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹1,348.29000 | ₹1,348.29 |
32 | ₹1,107.53156 | ₹35,441.01 |
96 | ₹963.07021 | ₹92,454.74 |
448 | ₹879.60402 | ₹3,94,062.60 |
960 | ₹834.66059 | ₹8,01,274.17 |
Attribute | Description |
---|---|
Other Names | 2266-1-1926720-6 |
Standard Package | 32 |