
1-292239-2 | ||
---|---|---|
Digi-Key Part Number | A134931-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-292239-2 | |
Description | CONN PLUG MINI-DRAWER 16P PNL MT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 16 Connector Plug Panel Mount Black Mini-Drawer | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Usage | - | |
Connector Type | Plug | |
Connector Style | Mini-Drawer | |
Number of Positions | 16 | |
Number of Positions Loaded | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | - | |
Contact Layout, Typical | 12 Signal, 4 Power | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 292239 Drawing |
HTML Datasheet | 292239 Drawing |
EDA Models | 1-292239-2 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹499.21000 | ₹499.21 |
10 | ₹453.61100 | ₹4,536.11 |
25 | ₹429.64560 | ₹10,741.14 |
50 | ₹419.66140 | ₹20,983.07 |
100 | ₹399.67670 | ₹39,967.67 |
250 | ₹349.71996 | ₹87,429.99 |
500 | ₹339.72764 | ₹1,69,863.82 |
1,000 | ₹289.76764 | ₹2,89,767.64 |
2,500 | ₹269.78364 | ₹6,74,459.10 |
Attribute | Description |
---|---|
Other Names | 1-292239-2-ND A134931 |
Standard Package | 30 |