4-1601013-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601040-1

Digi-Key Part Number
A140975TR-ND - Tape & Reel (TR)
A140975CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1601040-1
Description
CONN MAG TERM 18-34AWG QC 0.187
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
Quick Connect
Wire Gauge
18-34 AWG
Features
QC .187
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000₹5.72231₹1,14,446.20
40,000₹5.51795₹2,20,718.00
60,000₹5.31357₹3,18,814.20
Cut Tape (CT)
QtyUnit PriceExt Price
1₹16.33000₹16.33
10₹13.79700₹137.97
25₹12.24600₹306.15
50₹11.44600₹572.30
100₹10.62950₹1,062.95
250₹9.40168₹2,350.42
500₹8.99182₹4,495.91
1,000₹7.35740₹7,357.40
2,500₹6.74412₹16,860.30
Additional Resources
AttributeDescription
Other Names
A140975-ND
A140975TR
1601040-1-ND
A140975
A140975CT
Standard Package20,000