1601070-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601070-2

Digi-Key Part Number
A141000TR-ND - Tape & Reel (TR)
A141000CT-ND - Cut Tape (CT)
A141000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1601070-2
Description
CONN MAG TERM 18-34AWG PIN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG Pin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
Pin
Wire Gauge
18-34 AWG
Features
Angled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹36.74000₹36.74
10₹32.32900₹323.29
25₹29.52120₹738.03
50₹27.79020₹1,389.51
100₹26.63100₹2,663.10
250₹24.31564₹6,078.91
500₹23.15800₹11,579.00
1,000₹19.10621₹19,106.21
2,500₹17.36907₹43,422.68
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000₹15.40057₹1,84,806.84
24,000₹15.05316₹3,61,275.84
Additional Resources
AttributeDescription
Other Names
A141000CT
A141000TR
A141000DKR
1601070-2-ND
Standard Package12,000