1742860-1 | |
---|---|
DigiKey Part Number | A125040TR-ND - Tape & Reel (TR) A125040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742860-1 |
Description | CONN MAG TERM 20-23AWG TAB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 20-23 AWG Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Tab | |
Wire Gauge | 20-23 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.93000 | ₹15.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | ₹5.88115 | ₹2,35,246.00 |