4-1601039-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1601039-2

Digi-Key Part Number
A141015TR-ND - Tape & Reel (TR)
A141015CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-1601039-2
Description
CONN MAG TERM 18-34AWG QC 0.110
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
Quick Connect
Wire Gauge
18-34 AWG
Features
QC .110
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
30,000₹ 8.39969₹ 2,51,990.70
60,000₹ 8.21022₹ 4,92,613.20
Cut Tape (CT)
QtyUnit PriceExt Price
1₹ 23.16000₹ 23.16
10₹ 19.88800₹ 198.88
25₹ 17.53960₹ 438.49
50₹ 16.10180₹ 805.09
100₹ 15.47080₹ 1,547.08
250₹ 13.89420₹ 3,473.55
500₹ 13.26322₹ 6,631.61
1,000₹ 11.05241₹ 11,052.41
2,500₹ 10.10483₹ 25,262.08
Additional Resources
AttributeDescription
Other Names
A141015DKRINACTIVE
A141015TR
A141015DKR
131-086-002
2-1601039-2-ND
A141015CT
A141015DKR-ND
Standard Package30,000