2-1601046-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1601046-1

Digi-Key Part Number
A141017TR-ND - Tape & Reel (TR)
A141017CT-ND - Cut Tape (CT)
A141017DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-1601046-1
Description
CONN MAG TERM 18-34AWG IDC
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
IDC
Wire Gauge
18-34 AWG
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹13.06000₹13.06
10₹10.04200₹100.42
25₹8.29480₹207.37
50₹7.67420₹383.71
100₹7.41290₹741.29
250₹6.39076₹1,597.69
500₹6.13442₹3,067.21
1,000₹5.36783₹5,367.83
2,500₹4.85660₹12,141.50
Tape & Reel (TR)
QtyUnit PriceExt Price
50,000₹3.45079₹1,72,539.50
Additional Resources
AttributeDescription
Other Names
A141017DKR
A141017TR
2-1601046-1-ND
A141017CT
131-102-000
Standard Package50,000