1601037-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1601063-2

Digi-Key Part Number
A141021TR-ND - Tape & Reel (TR)
A141021CT-ND - Cut Tape (CT)
A141021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-1601063-2
Description
CONN MAG TERM 18-34AWG PCB
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG PCB Post
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
PCB Post
Wire Gauge
18-34 AWG
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹34.29000₹34.29
10₹29.22700₹292.27
25₹25.76560₹644.14
50₹23.67560₹1,183.78
100₹22.74490₹2,274.49
250₹20.41980₹5,104.95
500₹19.49236₹9,746.18
1,000₹16.24391₹16,243.91
2,500₹14.85130₹37,128.25
Tape & Reel (TR)
QtyUnit PriceExt Price
30,000₹12.34522₹3,70,356.60
60,000₹12.06675₹7,24,005.00
Additional Resources
AttributeDescription
Other Names
A141021CT
A141021DKR
131-130-021
2-1601063-2-ND
A141021TR
Standard Package30,000