2-1601075-1 | ||
---|---|---|
Digi-Key Part Number | A141022TR-ND - Tape & Reel (TR) A141022CT-ND - Cut Tape (CT) A141022DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2-1601075-1 | |
Description | CONN MAG TERM 18-34AWG IDC | |
Manufacturer Standard Lead Time | 34 Weeks | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG IDC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2-1601075-1 |
Environmental Information | 2-1601075-1 Statement of Compliance |
PCN Assembly/Origin | Mfg location chg 18/MAR/2022 |
HTML Datasheet | 1601075 Drawing |
EDA Models | 2-1601075-1 by SnapEDA |
3D Drawings | 2-1601075-1.pdf |
Product Drawings | 1601075 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
50,000 | ₹4.16936 | ₹2,08,468.00 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹12.45000 | ₹12.45 |
10 | ₹10.54400 | ₹105.44 |
25 | ₹9.79640 | ₹244.91 |
50 | ₹9.28160 | ₹464.08 |
100 | ₹8.77520 | ₹877.52 |
250 | ₹8.16916 | ₹2,042.29 |
500 | ₹7.69928 | ₹3,849.64 |
1,000 | ₹7.29663 | ₹7,296.63 |
2,500 | ₹6.75849 | ₹16,896.22 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹15.77000 | ₹15.77 |
10 | ₹12.61900 | ₹126.19 |
25 | ₹10.39400 | ₹259.85 |
50 | ₹9.61380 | ₹480.69 |
100 | ₹9.28990 | ₹928.99 |
250 | ₹8.00644 | ₹2,001.61 |
500 | ₹7.68600 | ₹3,843.00 |
1,000 | ₹6.72462 | ₹6,724.62 |
2,500 | ₹6.08437 | ₹15,210.92 |
Attribute | Description |
---|---|
Other Names | A141022CT 2-1601075-1-ND A141022TR A141022DKR |
Standard Package | 50,000 |