2120747-2 | |
---|---|
DigiKey Part Number | 17-2120747-2TR-ND - Tape & Reel (TR) 17-2120747-2CT-ND - Cut Tape (CT) 17-2120747-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2120747-2 |
Description | CONN MAG TERM 17.5-19.5AWG PRESS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 17.5-19.5 AWG Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2120747-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | - | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Press-Fit | |
Wire Gauge | 17.5-19.5 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹33.53000 | ₹33.53 |
10 | ₹30.17500 | ₹301.75 |
25 | ₹30.07480 | ₹751.87 |
50 | ₹29.45440 | ₹1,472.72 |
100 | ₹25.17950 | ₹2,517.95 |
250 | ₹22.66156 | ₹5,665.39 |
500 | ₹21.40260 | ₹10,701.30 |
1,000 | ₹18.75808 | ₹18,758.08 |
2,500 | ₹18.63252 | ₹46,581.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹15.58113 | ₹1,55,811.30 |