3-1601021-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1601021-2

Digi-Key Part Number
A141035TR-ND - Tape & Reel (TR)
A141035CT-ND - Cut Tape (CT)
A141035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-1601021-2
Description
CONN MAG TERM 18-34AWG QC 0.187
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
Quick Connect
Wire Gauge
18-34 AWG
Features
QC .187
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹17.96000₹17.96
10₹15.51200₹155.12
25₹13.74800₹343.70
50₹12.83380₹641.69
100₹11.92760₹1,192.76
250₹10.54788₹2,636.97
500₹10.08908₹5,044.54
1,000₹8.25544₹8,255.44
2,500₹7.56738₹18,918.45
Tape & Reel (TR)
QtyUnit PriceExt Price
30,000₹6.19141₹1,85,742.30
60,000₹5.96209₹3,57,725.40
Additional Resources
AttributeDescription
Other Names
A141035CT
A141035TR
A141035DKR
3-1601021-2-ND
Standard Package30,000